ADL8108-EVALZ

Analog Devices
584-ADL8108-EVALZ
ADL8108-EVALZ

製造商:

說明:
RF 開發工具 ADL8108 Eval Board

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Amplifier
ADL8108
1 GHz to 8 GHz
品牌: Analog Devices
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
工作電源電壓: 5 V
產品類型: RF Development Tools
系列: ADL8108
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL8108-EVALZ Evaluation Board for ADL8108

Analog Devices ADL8108-EVALZ Evaluation Board for ADL8108 is a 4-layer printed circuit board (PCB) fabricated from 10mil-thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8108-EVALZ are populated with 2.92mm female coaxial connectors, and the corresponding RF traces have a 50Ω characteristic impedance. The Analog Devices ADL8108-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8108. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with RF connectors to use the through calibration path.