ESP32-S3-BOX-3B

Espressif Systems
356-ESP32-S3-BOX-3B
ESP32-S3-BOX-3B

製造商:

說明:
多協議開發工具 The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t

壽命週期:
Mouser新產品

庫存量: 116

庫存:
116 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$359.63 HK$359.63

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議開發工具
RoHS:  
Development Kits
ESP32-S3
5 V
品牌: Espressif Systems
產品類型: Multiprotocol Development Tools
原廠包裝數量: 45
子類別: Development Tools
類型: Multiprotocol Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Important Notice: To ensure the proper functioning of the microphone, please
remove the screen protector before using any applications that require the
microphone, such as voice recognition or recording.

Please contact a Mouser Technical Sales Representative for
further information.

5-0624-2

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S3-BOX-3新世代開放原始碼AIoT套件

Espressif Systems ESP32-S3-BOX-3新世代開放原始碼AIoT套件基於ESP32-S3 Wi-Fi + Bluetooth® 5 (LE) SoC,具有AI加速功能。除了ESP32-S3 SoC的512KB SRAM,ESP32-S3-BOX-3還配備了16MB的Quad快閃記憶體和16MB的Octal PSRAM。ESP32-S3-BOX-3配備一個2.4吋 (320 x 240) SPI觸控螢幕、兩個數位麥克風、一個揚聲器、一個Type-C連接埠和一個高密度PCIe連接器,可實現硬體擴展。語音辨識框架為使用者提供離線AI語音助手,具有遠場語音互動、連續辨識、喚醒中斷以及識別200多個可自訂命令詞的能力。該裝置還可以使用OpenAI等先進的AIGC開發平台轉變為線上AI聊天機器人。