SKU89

Zipcores
257-SKU89
SKU89

製造商:

說明:
可編程邏輯 IC 開發工具 FMC-DSP Mezzanine Card 2 x ADC in, 2 x DAC out, LVDS, 12-bit, max 500 MSPS

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,987.00 HK$6,987.00

商品屬性 屬性值 選擇屬性
Zipcores
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Daughter Cards
FPGA
Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
品牌: Zipcores
描述/功能: FMC-DSP Mezzanine Card
尺寸: 100 mm x 67 mm
用於: FPGA Development Board
接口類型: ANSI/VITA 57.1 FMC, ANSI/VITA 57.4 FMC+
工作電源電壓: 3.3 V, 12 V, Adjustable
產品類型: Programmable Logic IC Development Tools
系列: ZIP-FMC-DSP Rev. C
原廠包裝數量: 1
子類別: Development Tools
每件重量: 56 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FPGA Boards & Kits

Zipcores FPGA Boards and Kits offer a range of development boards and FMC Mezzanine cards for design and development on Xilinx-based systems. The Zipcores FPGA boards feature a standard FMC low-pin or high-pin count connector. The HD-Video Development Board is a flexible video-processing platform for high-definition and standard-definition video applications (up to HD1080p). The FMC-DSP card is ideal for applications that require high-speed data acquisition and logging, software-defined radio, digital signal processing, and digital signal synthesis.

FMC-DSP Mezzanine Card

Zipcores FMC-DSP Mezzanine Card is a high-performance digital signal processing platform featuring two 125MSPS Analog-to-Digital Converter (ADC) inputs and two 500MSPS Digital-to-Analog Converter (DAC) outputs. The card conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard, allowing connection to a wide range of baseboards and FMC-compliant systems. Designed for use with both IF and baseband signals, the Zipcores FMC-DSP card is ideal for applications that require high-speed data acquisition/logging, Software Defined Radio (SDR), Digital Signal Processing (DSP), and Digital Signal Synthesis (DSS). The inclusion of dual, symmetrical, and balanced ADC/DAC channels means that the card is suitable for the processing of complex I/Q signals, such as those required in baseband I/Q modulation and demodulation schemes.