SKU106

Zipcores
257-SKU106
SKU106

製造商:

說明:
可編程邏輯 IC 開發工具 FMC-BRK Mezzanine Card Breakout board for all signals on the FMC connector

庫存量: 93

庫存:
93
可立即送貨
在途量:
20
預期2/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,620.13 HK$2,620.13

商品屬性 屬性值 選擇屬性
Zipcores
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Breakout Boards
FPGA
Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
品牌: Zipcores
描述/功能: FMC-BRK Mezzanine Card
尺寸: 100 mm x 67 mm
用於: FPGA Development Board
接口類型: ANSI/VITA 57.1 FMC, ANSI/VITA 57.4 FMC+
工作電源電壓: 3.3 V, 12 V, Adjustable
產品類型: Programmable Logic IC Development Tools
系列: ZIP-FMC-BRK Rev. A.
原廠包裝數量: 3
子類別: Development Tools
每件重量: 65 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

FMC-BRK Mezzanine Card

Zipcores FMC-BRK Mezzanine Card is a versatile FMC breakout-board and prototyping platform that conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard. The FMC-BRK Mezzanine Card is compatible with a wide range of baseboards and FMC-compliant systems. These include boards from Xilinx®, Intel®, Avnet®, and Digilent®.

FPGA Boards & Kits

Zipcores FPGA Boards and Kits offer a range of development boards and FMC Mezzanine cards for design and development on Xilinx-based systems. The Zipcores FPGA boards feature a standard FMC low-pin or high-pin count connector. The HD-Video Development Board is a flexible video-processing platform for high-definition and standard-definition video applications (up to HD1080p). The FMC-DSP card is ideal for applications that require high-speed data acquisition and logging, software-defined radio, digital signal processing, and digital signal synthesis.