P0807

Terasic Technologies
993-P0807
P0807

製造商:

說明:
可編程邏輯 IC 開發工具 DE23-Lite Development and Education Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 22

庫存:
22
可立即送貨
在途量:
6
預期3/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,506.07 HK$1,506.07

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
DE23
品牌: Terasic Technologies
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: DE Series
原廠包裝數量: 1
子類別: Development Tools
公司名稱: DE23-Lite
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DE23-Lite Development Kit

Terasic Technologies DE23-Lite Development Kit is a compact, cost-effective solution powered by the Altera Agilex™ 3 FPGA. The Agilex 3 FPGA is purpose-built for vision, digital logic, robotics, and embedded system design. The DE23-Lite board offers a robust and versatile platform for both education and prototyping with onboard SDRAM, HDMI output, rich I/O headers, integrated ADC, and user interface components.

DE25-Standard Development and Education Kit

Terasic Technologies DE25-Standard Development and Education Kit offers a robust hardware design platform built around the Agilex 5 SoC FPGA. This kit provides ultimate design flexibility by combining the ARM 2xA55 and 2xA76 embedded cores with industry-leading programmable logic. The DE25-Standard kit features 1GB DDR4 32-bit data bus, 64MB SDRAM, 8-channel ADC header, GPIO header, an HSMC high-speed connector, and black and light mini LCD. This kit includes DE25-standard board, Type-C® USB cable, AC power cord, 12V 60W power supply, quick start guide, four Silicon footstands, and fan (installed). The DE25-Standard development board is ideal for digital logics, embedded systems, robotics, video processing, and computer vision applications.