K0159

Terasic Technologies
993-K0159
K0159

製造商:

說明:
可編程邏輯 IC 開發工具 The DE1-SoC-MTL2 Development Kit

庫存量: 1

庫存:
1
可立即送貨
在途量:
1
預期3/3/2026
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,103.88 HK$5,103.88

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
Cyclone V SX SoC
品牌: Terasic Technologies
描述/功能: Development kit with LCD touch panel
接口類型: I2C, UART, USB
工作電源電壓: 12 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: Terasic DE Series FPGA Board
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.518 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471601050
TARIC:
8471300000
ECCN:
EAR99

K0159 Development Kit with LCD Touch Panel

Terasic K0159 Development Kit with LCD Touch Panel gives embedded developers an environment that is comprehensive in design to create processing-based systems. The kit has an integrated platform including hardware, design tools, and reference designs. The kit is fully integrated which allows developers to customize their processor and IP for their specific application. The kit offers a DE1-SoC development board focusing on Altera Cyclone® V SX SoC FPGA. The Development Kit also includes a capacitive LCD multimedia color touch panel which intrinsically supports five points of multi-touch and gestures.