SLG4DVKLITE

Renesas / Dialog
968-SLG4DVKLITE
SLG4DVKLITE

製造商:

說明:
可編程邏輯 IC 開發工具 GreenPAK Lite Development Board

庫存量: 24

庫存:
24
可立即送貨
在途量:
22
預期24/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$472.57 HK$472.57

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: SLG4DVK
原廠包裝數量: 1
子類別: Development Tools
公司名稱: GreenPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SLG4DVKLITE GreenPAK Lite Development Board

Renesas Electronics SLG4DVKLITE GreenPAK Lite Development Board offers programming, emulation, and testing capabilities for GreenPAK devices. The Renesas SLG4DVKLITE pairs with the Go Configure™ Software Hub to streamline operations. Powered and communicated through USB 2.0, the board supports DIP and Socket Adapters, accommodating Dual VDD ICs. The board, equipped with the RX66T MCU from Renesas, features a built-in current meter for both ICs' VDD sources and USB-I2C bridge functionality for efficient development processes.