SLG47115V-EVB

Renesas / Dialog
724-SLG47115V-EVB
SLG47115V-EVB

製造商:

說明:
可編程邏輯 IC 開發工具 Evaluation test board for SLG47115V

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.92 HK$162.92

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Boards
SPLD
SLG47115V
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 53 mm x 50 mm
接口類型: I2C
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: SLG47115
原廠包裝數量: 1
子類別: Development Tools
公司名稱: GreenPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

SLG47115V-EVB Evaluation Board

Renesas / Dialog SLG47115V-EVB Evaluation Board is a demonstration and development platform for the SLG47115V HVPAK™ Mixed-Signal Matrix. The SLG47115V combines mixed-signal logic and high-voltage H-bridge functionality in a tiny 2mm x 3mm QFN package. One-time programmable (OTP) Non-Volatile Memory (NVM) stores user-defined solutions in the form of interconnections of internal logic, I/O pins, and macrocells. Integrated H-Bridge and dual Half-Bridge functionality allow driving different loads up to 3A per output with up to 26.4V voltage. The advanced PWM macrocells of the SLG47115V provide the ability to drive multiple motors with different PWM frequencies and duty cycles.