NAE-CW310-K410T-NORM

NewAE
343-NACW310K410TNORM
NAE-CW310-K410T-NORM

製造商:

說明:
可編程邏輯 IC 開發工具 可編程邏輯 IC 開發工具 CW310 Bergen Board with Kintex K410T. Decoupling capacitors installed, not configured for side channel analysis

庫存量: 4

庫存:
4
可立即送貨
在途量:
6
預期10/7/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$45,775.13 HK$45,775.13

商品屬性 屬性值 選擇屬性
NewAE Technology
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Boards
FPGA
CW310
品牌: NewAE
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ChipWhisperer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

ChipWhisperer® Embedded Security Analysis Tools

NewAE Technology ChipWhisperer® Embedded Security Analysis Tools include the CW310 Bergen Board FPGA target and the CW340 OpenTitan kit. The CW340 OpenTitan Kit includes the CW340 baseboard and the CW341 Kintex UltraScale KU095 FPGA. This FPGA is designed for implementing the entire OpenTitan design and is supported by the OpenTitan project. The CW310 Bergen Board is a Kintex K410T based FPGA target. The large FPGA can implement a version of the OpenTitan project, along with large SoCs and other designs.