LCMXO640C-L-EV

Lattice
842-LCMXO640C-L-EV
LCMXO640C-L-EV

製造商:

說明:
可編程邏輯 IC 開發工具 MachXO 640 Eval Brd Standard

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,949.50 HK$2,949.50

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
RoHS: N
Evaluation Boards
CPLD
LCMXO2280C-4F256C, LCMXO640C-4F256C
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 1.2 V to 3.3 V
封裝: Tray
產品類型: Programmable Logic IC Development Tools
系列: MachXO
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
USHTS:
8543709860
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

LCMXO2280 MachXO PLDs

Lattice Semiconductor LCMXO2280 MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interface bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs. NEW! Lattice Semiconductor has expanded the MachXO PLD Family to now include the LCMXO256 that offers a density of 256 LUTs, LCMXO640 with a density of 640 LUTs, and LCMXO1200 which offers a density of 1200 LUTs.

Lattice MachXO™ Starter Evaluation Boards

Lattice's MachXO™ Starter Evaluation Boards offer detailed analysis of MachXO performance and technology, as well as a convenient platform for beginning a MachXO design. The boards include a MachXO device, power input jack, 33MHz oscillator, status LEDs, nine I/O LEDs, 8-bit input switch, two push-button switches, and JTAG programming interface, as well as access to all device I/O, a prototyping area, landing pads for off-board expansion connectors, and on-board power control with an AC adapter.