ICE40HX1K-STICK-EVN

Lattice
842-ICE40HX1KSTICKEV
ICE40HX1K-STICK-EVN

製造商:

說明:
可編程邏輯 IC 開發工具 iCE40-HX1K iCEstick Eval Board

庫存量: 109

庫存:
109 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,357.04 HK$1,357.04

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Evaluation Boards
FPGA
iCE40HX1K
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluation board for ICE40-HX1K
用於: iCE40HX1K
接口類型: SPI, UART, USB
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: ICE40HX
原廠包裝數量: 1
子類別: Development Tools
每件重量: 226.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

iCEstick FPGA Evaluation Kit

Lattice iCEstick allows rapid prototyping of the iCE40 FPGA family with an easy to use USB thumb drive form factor. Lattice iCEstick interfaces directly with a PC to allow direct device programming, and includes a 2x6 position Digilent Pmod™ connector for peripheral connections as well as 16 3.3V digital I/O connections, and an IrDA transceiver. Programming the iCEstick is accomplished with Lattice iCEcube2™ design software for HDL development. Programming the onboard SPI flash is done with the Lattice Diamond Programmer.