LCMXO3L-6900C-S-EVN

Lattice
842-LCMXO3L6900CSEVN
LCMXO3L-6900C-S-EVN

製造商:

說明:
可編程邏輯 IC 開發工具 MachXO3L Starter Kit

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,357.04 HK$1,357.04

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Starter Kits
FPGA
MachXO3L
品牌: Lattice
描述/功能: Programmable logic IC development tools
用於: MachXO3L
封裝: Tray
產品類型: Programmable Logic IC Development Tools
系列: MachXO3
原廠包裝數量: 1
子類別: Development Tools
每件重量: 188.552 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.i

MachXO3 Starter Kit

Lattice Semiconductor MachXO3 Starter Kit is a complete development platform for the MachXO3 FPGA. The board includes a prototyping area, a USB program/power port, an LED array, switches, and header landings with electrical connections to most of the FPGA's programmable I/O, power, and configuration pins. The Lattice board is powered by the PC's USB port or optionally with external power. The user can create or modify the program files and reprogram the board using Lattice Diamond software.