DK-SI-1SGX-H-A

Altera
989-DK-SI-1SGX-H-A
DK-SI-1SGX-H-A

製造商:

說明:
可編程邏輯 IC 開發工具 Stratix 10 GX Signal Integrity Development Kit (Production H-tile) including a 1-year license for Quartus Prime Pro Development Kit Edition

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$90,415.40 HK$90,415.40

商品屬性 屬性值 選擇屬性
Altera
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
1SG280HU1F50E2VG
品牌: Altera
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Programmable Logic IC Development Tools
系列: Stratix 10
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Stratix
零件號別名: 984491
每件重量: 6.123 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Stratix® 10 GX Signal Integrity Development Kits

Altera Stratix® 10 GX Signal Integrity Development Kits are a complete design environment with all hardware and software needed to develop Stratix 10 GX FPGAs. Take advantage of the performance and capabilities for design needs. Use the Altera Stratix 10 GX Signal Integrity Development Kits to evaluate transceiver channel performance. Generate and verify pseudo-random binary sequence (PRBS) patterns via an easy-to-use GUI. Dynamically change the channel's differential output voltage (VoD), pre-emphasis, and equalization settings to optimize the performance of channels.