DK-DEV-10AX115S-A

Altera
989-DK-DEV-10AX115
DK-DEV-10AX115S-A

製造商:

說明:
可編程邏輯 IC 開發工具 Arria 10 GX FPGA Development Kit (Production) including a 1-year license for Quartus Prime Pro Development Kit Edition

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$36,948.90 HK$36,948.90

商品屬性 屬性值 選擇屬性
Altera
產品類型: 可編程邏輯 IC 開發工具
Development Kits
FPGA
Arria 10 GX
品牌: Altera
產品類型: Programmable Logic IC Development Tools
系列: Arria 10 GX Development Kits
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Arria 10 FPGA
零件號別名: 979983
每件重量: 3.153 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Arria® 10 GX FPGA Development Kit

Altera Arria® 10 GX FPGA Development Kit provides a complete design environment that includes all hardware and software to take advantage of the performance and capabilities available in Altera Arria® 10 GX FPGAs. The Development Kit is used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board. The Kit is also designed to create and test memory subsystems consisting of DDR4, DDR3, QDR™IV, and RLDRAM III memories.