SnoMakrR10

Alorium
463-SNOMAKRR10
SnoMakrR10

製造商:

說明:
可編程邏輯 IC 開發工具 SnoMakr Development Board

庫存量: 93

庫存:
93 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$254.82 HK$254.82

商品屬性 屬性值 選擇屬性
Alorium Technology
產品類型: 可編程邏輯 IC 開發工具
Breakout Boards
FPGA
Sno
品牌: Alorium
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 3 in x 2.1 in
用於: Arduino Uno, XLR8
接口類型: USB
工作電源電壓: 5 V to 16 V
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Sno
每件重量: 35.235 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

SnōMākr Breakout Board

Alorium Technology SnōMākr Breakout Board features onboard Future Technology Devices International (FTDI) driver and voltage regulators. This allows connectivity with existing mini-USB cables and power adapters for XLR8, Arduino Uno, or other development platforms. The SnōMākr breakout board works in conjunction with the Snō FPGA module and is compatible with 3.3V Arduino shields. This breakout board matches the Arduino Uno R3 layout and can be programmed via USB. The SnōMākr breakout board assists efficient prototyping with Snō by providing access to signal I/O in a familiar layout.