TPS7A74EVM-068

Texas Instruments
595-TPS7A74EVM-068
TPS7A74EVM-068

製造商:

說明:
電源管理 IC 開發工具 TPS7A74 evaluation m odule for 1.5-A LDO

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$582.06 HK$582.06

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
LDO Voltage Regulator
5 V
1 V to 3.3 V
TPS7A7401DSDR
TPS7A74-068
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
用於: DSD-8 Package LDO Voltage Regulator
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

TPS7A74EVM-068 Regulator Evaluation Module

Texas Instruments TPS7A74EVM-068 Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS7A74 LDO voltage regulator. The TPS7A74EVM-068 contains one TPS7A74 LDO voltage regulator in the DSD package. An optional load transient circuit is also included to assist the user with high-speed load transient testing. An input current loop is included with the Texas Instruments TPS7A74EVM-068 to simplify current measurements.