TPS63802HDKEVM

Texas Instruments
595-TPS63802HDKEVM
TPS63802HDKEVM

製造商:

說明:
電源管理 IC 開發工具 TPS63802HDKEVM - Har dware Development K

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
3.3 V
TPS63802
TPS63802HDK
品牌: Texas Instruments
輸出電流: 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TPS63802HDKEVM Hardware Development Kit

Texas Instruments TPS63802HDKEVM Hardware Development Kit is a universal development tool designed to help users easily and quickly evaluate and test the most common buck-boost converter use cases. The use cases include backup power, input current limit, LED driver, digital voltage scaling, bypass mode, and precise enable. Users can easily select different use cases by changing jumpers and dip switches. No soldering is required. The Texas Instruments TPS63802HDKEVM uses the TPS63802, and the output voltage is set to 3.3V. The evaluation module operates from 1.8V to 5.5V input voltage. Output currents can go up to 2A in buck mode and boost mode.

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,543.22 HK$1,543.22