LMG3650EVM-115

Texas Instruments
595-LMG3650EVM-115
LMG3650EVM-115

製造商:

說明:
電源管理 IC 開發工具 LMG3650R070 daughter card

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,983.90 HK$1,983.90

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
LMG3650R070
LMG3650-115
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: GaN FETs with an Integrated Driver
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LMG3650EVM Daughter Card Evaluation Modules

Texas Instruments LMG3650EVM Daughter Card Evaluation Modules support two LMG3650R025 650V GaN FETs with an integrated driver and protection in a half-bridge configuration with all the required bias circuits and logic/power level shifting. The device provides essential power stage and gate-driving, with high-frequency current loops fully enclosed on the board to minimize power loop parasitic inductance. The TI LMG3650EVM is designed for a socket-style external connection that easily interfaces with external power stages to run the LMG3650R025 in various applications.