LMG2100EVM-078

Texas Instruments
595-LMG2100EVM-078
LMG2100EVM-078

製造商:

說明:
電源管理 IC 開發工具 LMG2100 evaluation m odule

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Gate Driver
5.5 V to 10 V
80 V
LMG2100
LMG2100-078
品牌: Texas Instruments
尺寸: 68 mm x 61 mm x 15 mm
輸出電流: 20 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG2100EVM-078 Evaluation Module

Texas Instruments LMG2100EVM-078 Evaluation Module is designed to evaluate the LMG2100 half-bridge power module with two 100V, 4.4mΩ GaN FETs driven by an 80V GaN FET half-bridge gate driver. The board is a compact, easy-to-use power stage with an external PWM signal. It can be configured as a buck converter, boost converter, or other converter topology using a half-bridge. Because this is an open-loop board with an external PWM signal, it is not used to evaluate transient response.