LM63635DNEVM

Texas Instruments
595-LM63635DNEVM
LM63635DNEVM

製造商:

說明:
電源管理 IC 開發工具 LM63635DNEVM evaluat ion module for 3.5-

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Switching Controller
3.5 V to 36 V
5 V
LM636x5CAQDRRQ1
LM63635DN
品牌: Texas Instruments
用於: Buck Regulator
輸出電流: 3.25 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LM63635DNEVM Regulator Evaluation Module

Texas Instruments LM63635DNEVM Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM636x5CAQDRRQ1 buck regulator. The LM636x5CAQDRRQ1 is a family of synchronous step-down DC/DC converters capable of driving up to 3.5A of load current from an input voltage of 3.5V to 36V. The Texas Instruments LM63635DNEVM has been designed for the maximum flexibility regarding component selection. This feature allows the user to place preferred components on the board, such as the inductor, the capacitors, or both, and test the regulator's performance. This feature also allows the power supply system to be tested before committing the design to production.

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$552.96 HK$552.96