DRV8350H-EVM

Texas Instruments
595-DRV8350H-EVM
DRV8350H-EVM

製造商:

說明:
電源管理 IC 開發工具 95V BLDC MOTOR DRIVE R EVM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
12 V to 95 V
DRV8350H
DRV8350H
品牌: Texas Instruments
輸出電流: 15 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 360.882 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

電機控制解決方案

Texas Instruments電機控制解決方案在運用先進的電機控制專業知識方面擁有豐富歷史,並將其與模擬和內建處理產品組合結合起來,提供完整的電機系統解決方案。TI提供廣泛的電機專業知識、多重的選擇,以及對高效、可靠與高成本效益的驅動與控制解決方案的全面支持

DRV8350x-EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8350x-EVM Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8350H or DRV8350S gate driver and CSD19532Q5B NexFET™ power blocks. The evaluation module has an individual DC bus, phase voltage sense, and an external, individual low-side current shunt amplifier, making this evaluation module ideal for sensorless BLDC algorithms. The evaluation module supplies MCU 3.3V and 5V power blocks from a 12V, 0.35A step-down buck regulator. The driver can be configured in split rail and single rail power solutions. The drive stage has an IDRIVE configuration, a fault pin, and protection for short circuit, thermal, shoot-through, and under voltage conditions through configurable hardware (DRV8350H-EVM) or SPI (DRV8350S-EVM). The Texas Instruments DRV8350x-EVM has an entire USB to MCU environment to program and evaluate the evaluation module using available trapezoidal drive firmware and GUI.