EV1603A-5000-A

TDK
810-EV1603A-5000-A
EV1603A-5000-A

製造商:

說明:
電源管理 IC 開發工具 FS1603A Standard Eval Board, I2C Slave Compatible to TDKs FS140* Series

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Supply
12 V
5 V
FS1603A
FS1603A uPOL
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 76.2 mm x 76.2 mm x 1.6 mm
接口類型: I2C
濕度敏感: Yes
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: uPOL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
TARIC:
8473302000
ECCN:
EAR99

EV160xA μPOL Evaluation Boards

TDK EV160xA μPOL Evaluation Boards are compact, high-efficiency evaluation platforms designed to demonstrate the performance of TDK’s μPOL (micro point-of-load) DC-DC converters. These boards combine a high-frequency inductor and power IC into a single, low-profile module, enabling high power density and thermal performance. Each board supports a specific output voltage and current rating (5.0V/3A, 3.3V/4A, and 1.8V/6A), making the boards ideal for powering FPGAs, ASICs, and other high-performance digital ICs. With features like fast transient response, minimal external components, and user-friendly test points, the EV160xA series simplifies the evaluation process for engineers developing space-constrained, high-efficiency power systems.

μPOL Evaluation Boards

TDK μPOL Evaluation Boards are designed to assess and evaluate μPOL products. These evaluation boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material. The major power components, including the μPOL, are mounted on the top side of the TDK μPOL Evaluation Boards. Two types of programming dongles are also available.