EVAL-L99PM62-72

STMicroelectronics
511-EVAL-L99PM62-72
EVAL-L99PM62-72

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for L99PM62GXP and L99PM72GXP

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Power Management Specialized
5 V
L99PM62GXP, L99PM72GXP
EVAL-L99PM62-72
品牌: STMicroelectronics
用於: Voltage Regulators
接口類型: SPI, USB
輸出電流: 100 mA, 250 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 95 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

EVAL-L99PM62-72 Evaluation Board

STMicroelectronics EVAL-L99PM62-72 Evaluation Board is used to evaluate the performance of the L99PM62GXP and L99PM72GXP ICs. The board consists of a motherboard (STM8 Universal Board) and two daughterboards. The motherboard provides the logic section for monitoring and driving the devices assembled in two different daughterboards. A dedicated user-friendly software with a Graphic User Interface (GUI) makes board usage and settings simple. This enables the user to set L99PM62GXP and L99PM72GXP parameters and registers. This simultaneously shows real time device diagnostic information like output current evolution, battery voltage monitoring, board temperature, and much more.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$614.69 HK$614.69