R1801K001A-EV

Nisshinbo
848-R1801K001A-EV
R1801K001A-EV

製造商:

說明:
電源管理 IC 開發工具 Buck DC/DC Converter for Energy Harvester with Adjustable Maximum Power Point Control, Adjustable Output Voltage and PG Function Evaluation Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.74 HK$369.74

商品屬性 屬性值 選擇屬性
Nisshinbo Micro Devices
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
2.8 V
R1801
R1801KxxxA-EV
品牌: Nisshinbo
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

R1801K001A-EV Evaluation Board

Nisshinbo R1801K001A-EV Evaluation Board is a demonstration and development platform for the R1801K Power-Storing Buck DC-DC Converter. The R1801K is optimized for photovoltaic energy harvesting applications, with an ultra-low 200nA quiescent current (IQ), a high 80% efficiency at 10μA, and a minimum starting power of 1.00μW (VIN=4.0V, VOUT=3.0V). This device also features a Maximum Power Point Control (MPPC) function and a reverse current protection function. The former function optimizes the efficiency of power supply from a photovoltaic element, and the latter cuts off the reverse-current path when power is off to prevent power loss caused by reverse current. Nisshinbo R1801K001A-EV Evaluation Board features a pre-mounted R1801K in a compact DFN(PLP)2730-12 package. The R1801K001A-EV Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.