R1540N001B-EV

Nisshinbo
848-R1540N001B-EV
R1540N001B-EV

製造商:

說明:
電源管理 IC 開發工具 High Noise Immunity 42 V Input Voltage 70 mA Voltage Tracker Evaluation Board

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.63 HK$123.63

商品屬性 屬性值 選擇屬性
Nisshinbo Micro Devices
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Management Specialized
3.5 V to 42 V
2.2 V to 14 V
R1540N
R1540NxxxB-EV
品牌: Nisshinbo
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

R1540N001B-EV Evaluation Board

Nisshinbo R1540N001B-EV Evaluation Board is designed to evaluate the R1540N voltage tracker. The R1540N voltage tracker features a 3.5V to 42V input voltage range and 70mA output current. The R1540N001B-EV evaluation board operates at -40°C to 105°C temperature range and offers a duration time of 200ms. This Nisshinbo evaluation board features high noise immunity for effective shielding against electromagnetic interference (EMI).