MAX17575EVKITA#

Analog Devices / Maxim Integrated
700-MAX17575EVKITA#
MAX17575EVKITA#

製造商:

說明:
電源管理 IC 開發工具 4.5V 60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 60 V
3.3 V
MAX17575
MAX17575
品牌: Analog Devices / Maxim Integrated
描述/功能: Evaluates MAX17575 in 3.3 V output-voltage application
輸出電流: 1.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX17575EVKITA Evaluation Kit

Analog Devices MAX17575EVKITA Evaluation Kit is used to evaluate the MAX17575 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 1.5A and features a 500kHz switching frequency for optimum efficiency and component size. The Analog Devices MAX17575EVKITA features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization.