DC3077A

Analog Devices
584-DC3077A
DC3077A

製造商:

說明:
電源管理 IC 開發工具 LT3002 Demo Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
12 V
12 V
LT3002
LT3002
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 1.1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Demonstration Circuit for the LT3002

Analog Devices Inc. Demonstration Circuit is a compact no-opto isolated flyback converter featuring the LT3002 and outputs 12V and maintains tight regulation. It features a load current from 5mA up to 1.1A over an input voltage from 10V to 30V. The output current capability increases with the input voltage. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. The leakage inductance spike is limited within the MOSFET's voltage rating of 65V. It has an RC snubber and a TVS clamp that dampens the ringing and clamps the MOSFET drain voltage to a safe level.