EVAL-ADPL76030EBZ

Analog Devices
584-EVALADPL76030EBZ
EVAL-ADPL76030EBZ

製造商:

說明:
電源管理 IC 開發工具 ADPL76030 Demo Board

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Switching Controller
4 V to 55 V
0 V to 55 V
ADPL76030
ADPL76030
品牌: Analog Devices
描述/功能: Evaluation Board for ADPL76030
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADPL76030EBZ Evaluation Board

Analog Devices Inc. EVAL-ADPL76030EBZ Evaluation Board is a fully assembled and tested circuit board that demonstrates the features of the ADPL76030, a synchronous 4-switch buck-boost DC/DC controller in a 28-lead 4mm x 5mm QFN package. A proprietary peak-buck/-boost current-mode control scheme allows adjustable and synchronizable 600kHz to 1.4MHz fixed frequency operation or internal 25% triangle spread-spectrum frequency modulation for low EMI. The board accepts a continuous 4V to 25V input voltage with transient voltage up to 55V. Various test points are available for monitoring (PGOOD and ISMON) and control (EN/UVLO, CTRL, and SYNC). Optional EMI input, output, and gate resistor component placeholders are included.