SIC401DB

Vishay Semiconductors
78-SIC401DB
SIC401DB

製造商:

說明:
電源管理 IC 開發工具 Reference Board for SIP401 series

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$965.03 HK$965.03

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3 V to 17 V
600 mV to 5.5 V
SiC401A, SiC401B
SIC
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 85 C
最低工作溫度: - 40 C
輸出電流: 15 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Microbuck
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
8541210101
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

SiC401DB microBUCK™ Evaluation Board

Vishay SiC401DB microBUCK™ Evaluation Board is a reference board designed to evaluate SiC401 synchronous buck regulators. The SiC401 regulators are high-frequency voltage-mode Constant-On-Time (COT) synchronous buck regulators with integrated high-side and low-side power MOSFETs. This evaluation board offers the designer/engineer a scalable buck regulator solution. The SiC401DB evaluation board features a 3V to 17V input range, a 15A continuous output current, and a selectable frequency from 200kHz to 1MHz with an external resistor. Typical applications include high-density cards, distributed power architectures (with 5V, 12V, or 24V rails), storage, DSL, computing, broadband, networking, LAN/WAN, optical, test, and measurement.