SiC464EVB-B

Vishay
78-SIC464EVB-B
SiC464EVB-B

製造商:

說明:
電源管理 IC 開發工具 SIC464 EVAL BOARD

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$305.62 HK$305.62

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電源管理 IC 開發工具
RoHS: N
Reference Boards
Voltage Regulator - Switching Regulator
4.5 V to 60 V
Adjustable
SiC464
SIC46x
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 150 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

SiC46x microBUCK Evaluation Boards

Vishay / Siliconix SiC46x microBUCK Evaluation Boards are designed to evaluate 2A, 4A, and 10A synchronous buck regulators for their features and functionalities. The SiC46x boards' architecture delivers ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. These microBUCK eval boards are configured for 4.5V to 60V input, and output is model dependent. The SiC46x microBUCK regulators are wide input-voltage, high-efficiency, synchronous buck regulators with integrated high-side and low-side power MOSFETs. These boards offer Under-Voltage Lockout (UVLO) capability on the input rail and a user programmable soft start. Typical applications for Vishay / Siliconix SiC46x microBUCK Evaluation Boards include industrial and automation, robotics, drones, base station power supplies, and power tools.