LMR14050SEVM

Texas Instruments
595-LMR14050SEVM
LMR14050SEVM

製造商:

說明:
電源管理 IC 開發工具 LMR14050S Eval Mod

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 36 V
3.3 V/5 V
LMR14050S
LMR14050S
品牌: Texas Instruments
描述/功能: A fully assembled and tested circuit for evaluating the step-down converter
尺寸: 76 mm x 76 mm
用於: LMR14050S
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SIMPLE SWITCHER
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR140x0SEVM/LMR140x0QDPREVM Evaluation Modules

Texas Instruments LMR140x0SEVM/LMR140x0QDPREVM Step-Down Regulator Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LMR140x0 series step-down converters. The LMR140x evaluation modules operate from 7V to 40V input voltage range. Each evaluation module provides a 5V or 3.3V output at either 2A (LMR14020), 3.5A (LMR14030), or 5A (LMR14050). The board has jumper connectors to enable or disable the converter operation, change the output voltage, and synchronize to an external clock. The Texas Instruments LMR140x0SEVM/LMR140x0QDPREVM also has AC signal injection terminals for feedback loop measurements.