LMG1205HBEVM

Texas Instruments
595-LMG1205HBEVM
LMG1205HBEVM

製造商:

說明:
電源管理 IC 開發工具 EVM OF LMG1205

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Modules
Gate Driver
80 V
80 V
LMG1205
LMG1205HB
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Evaluates the LMG1205 half-bridge driver
輸出電流: 10 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: GaN
每件重量: 131.544 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG1205HBEVM Power Stage Evaluation Module (EVM)

Texas Instruments LMG1205HBEVM Power Stage Evaluation Module is a small, easy-to-use power stage with an external PWM signal. The evaluation module is suitable for evaluating the performance of the LMG1205 driving a GaN half-bridge in many different DC-DC converter topologies. The evaluation module can be used to estimate the performance of the half-bridge to measure efficiency. The module is capable of delivering a maximum of 10A of current. However, adequate thermal management should be followed to ensure that the maximum operating temperature specification for the onboard components is not exceeded. The evaluation module is not suitable for transient measurements as it’s an open loop board.