UCD3138A64CEVM-660

Texas Instruments
595-UCD3138A64CEV660
UCD3138A64CEVM-660

製造商:

說明:
電源管理 IC 開發工具 UCD3138A64 Control C ard Eval Mod

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
12 V
UCD3138A64
UCD3138A64C-660
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: UCD3138A64CEVM-660 control card evaluation module
尺寸: 3.4 in x 1.965 in x 0.5 in
用於: UCD3138A64
接口類型: I2C, PMBus, SPI, UART
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 177 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

UCD3138A64CEVM-660 Control Card Evaluation Module

Texas Instruments UCD3138A64CEVM-660 Control Card Evaluation Module (EVM) controls the UCD3138A64 digital controller for isolated power applications. This EVM can be used as a stand-alone board to study the UCD3138A64 device. The UCD3138A64CEVM-660 evaluation module can also be used as a control card for implementing a fully regulated power converter. This TI evaluation module includes onboard SPI and I2C accessible EEPROMs for additional memory storage. This device also features rich test points to facilitate device evaluation, system design, and circuit and firmware debugging. The UCD3138A64CEVM-660 evaluation module is ideal for off-line isolated power supply applications like LLC resonant half-bridge and phase-shifted full-bridge power converters. Other applications include server systems and telecommunication systems.