UCC5870QEVM-045

Texas Instruments
595-UCC5870QEVM-045
UCC5870QEVM-045

製造商:

說明:
電源管理 IC 開發工具 UCC5870-Q1 functiona l safety compliant

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,456.38 HK$2,456.38

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Gate Driver
12 V
- 8 V, 15 V
UCC5870Q
UCC5870Q-045
品牌: Texas Instruments
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

UCC5870QEVM-045 Gate Driver Evaluation Module

Texas Instruments UCC5870QEVM-045 Gate Driver Evaluation Module (EVM) is designed for the evaluation of TI's 15A isolated single-channel gate driver with advanced protection features. This evaluation module is targeted to drive high-power SiC MOSFETs and IGBTs in EV/HEV applications. This three-phase evaluation module can be used for debugging software for the driver's serial peripheral interface (SPI). It can also explore the driver's sophisticated diagnostic, protection, and monitoring features. Texas Instruments UCC5870QEVM-045 is designed to test six channels of the UCC5870-Q1 gate drivers with TI address mode SPI communication. It also has the option to configure the board for daisy chain mode SPI communication. The board can directly fit C2000 LaunchPad LAUNCHXL-F28379D, but also provides connectors for other types of controllers.