TPSM63606SEVM

Texas Instruments
595-TPSM63606SEVM
TPSM63606SEVM

製造商:

說明:
電源管理 IC 開發工具

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
1 V to 16 V
TPSM63606S
TPSM63606
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 6 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

TPSM63606EVM / TPSM63606SEVM Evaluation Modules

Texas Instruments TPSM63606EVM / TPSM63606SEVM Evaluation Modules (EVMs) are designed to showcase the performance of the TPSM63606 36V, 6A synchronous buck DC/DC buck power module. These evaluation modules operate over a wide input voltage range of 3V to 36V to deliver a fixed 5V output with better than 1% setpoint accuracy and up to 6A output current. The “S” version of the evaluation module includes pseudo-random spread spectrum (PRSS) for lower EMI. The Texas Instruments TPSM63606 power module offers an advanced package and pinout design for improved EMI performance, high efficiency, and high reliability. Several features to improve the regulator’s protection during fault conditions include undervoltage lockout (UVLO), internal soft-start, hiccup-mode overcurrent protection (OCP), and thermal shutdown. An open-drain PGOOD indicator, precision enable, external bias option, RT-adjustable switching frequency, and SYNC IN functionality are also provided.