TPS81256EVM-121

Texas Instruments
595-TPS81256EVM-121
TPS81256EVM-121

製造商:

說明:
電源管理 IC 開發工具 TPS81256EVM-121 Eval Mod

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.36 HK$197.36

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 4.85 V
5 V
TPS81256
TPS81256-121
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS81256 Step-Up Converter & Evaluation Module

Texas Instruments TPS81256 High Efficiency Step-Up Converter is a complete MicroSiP DC/DC step-up power solution intended for battery-powered portable applications. Included in the package are the switching regulator, inductor, and input/output capacitors. Only a tiny additional output capacitor is required to finish the design. TI TPS81256 is based on a high-frequency synchronous step-up DC/DC converter optimized for battery-powered portable applications. The DC/DC converter operates at a regulated 4MHz switching frequency and enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. TI TPS81256EVM-121 enables test and evaluation of TPS81256.