P-NUCLEO-IHM03

STMicroelectronics
511-P-NUCLEO-IHM03
P-NUCLEO-IHM03

製造商:

說明:
電源管理 IC 開發工具 Motor Control Nucleo Pack NUCLEO-G431RB and X-NUCLEO-IHM16M1

庫存量: 52

庫存:
52
可立即送貨
在途量:
44
預期23/3/2026
104
預期26/3/2026
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$584.77 HK$584.77

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
100 VAC to 240 VAC
12 V
STSPIN830
P-NUCLEO
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 528.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
3A991.a.2

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

P-NUCLEO-IHM03 STM32電機控制包

STMicroelectronics P-NUCLEO-IHM03 STM32電機控制包一種由XNUCLEO-IHM16M1、NUCLEO-G431RB、無刷Gimbal電機和直流電源組成的套件。該平台為為低電壓三相低電流直流無刷或PMSM電機提供電機控制解決方案。P-NUCLEO-IHM03基於STSPIN830驅動器和STM32G431RB MCU。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.