EVLMG1-250WLLC

STMicroelectronics
511-EVLMG1-250WLLC
EVLMG1-250WLLC

製造商:

說明:
電源管理 IC 開發工具 DC/DC resonant converter for industrial applications using MasterGaN1

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,325.73 HK$3,325.73

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Power Management Specialized
400 V
24 V
L6599A, MasterGaN1
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

EVLMG1-250WLLC Demonstration Board

STMicroelectronics EVLMG1-250WLLC Demonstration Board is a resonant LLC converter designed for any industrial application where minimum size and high efficiency is required, based on the MasterGaN1. The EVLMG1-250WLLC embeds two GaN power transistors and a driver in the same package, allowing it to interface directly to any SMPS controller. The GaN technology and embedded driver enable the converter to be designed with an operating frequency higher than conventional MOSFETs. The EVLMG1-250WLLC Demonstration Board has no heatsinks on the primary side and has significantly reduced dimensions, and has a power density of 20 W/inch^3. The high efficiency and small size make the board suitable when available space is limited.