EVAL-PSR01B-35W

STMicroelectronics
511-EVAL-PSR01B-35W
EVAL-PSR01B-35W

製造商:

說明:
電源管理 IC 開發工具 35 W wide input range flyback converter using HVLED001B quasi resonant flyback c

庫存量: 6

庫存:
6 可立即送貨
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$799.97 HK$799.97

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Switching Controller
90 VAC to 265 VAC
48 V
HVLED001B, STF10LN80K5
品牌: STMicroelectronics
輸出電流: 730 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EVAL-PSR01B-35W Evaluation Board

STMicroelectronics EVAL-PSR01B-35W Evaluation Board is intended to provide a stable and insulated 48V voltage bus suitable to supply 35W secondary side circuitry when a wide range of input voltages is applied at its input. The STMicroelectronics EVAL-PSR01B-35W consists of the HVLED001B quasi-resonant flyback controller and the STF10LN80K5 MDmesh™ Power MOSFET. The HVLED001B provides a very high power factor and additional protections improving the reliability of the application. The STF10LN80K5 is designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure that reduces on-resistance and ultra-low gate charge for various applications.