KITFS85SKTEVM

NXP Semiconductors
771-KITFS85SKTEVM
KITFS85SKTEVM

製造商:

說明:
電源管理 IC 開發工具 Evaluation board - FS85/FS84/FS66 Functional SBC, with programming socket

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,037.21 HK$3,037.21

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 60 V
1.1 V to 5 V
FS8500
FS8500
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935347707598
每件重量: 80.447 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
3A991.a.2

KITFS85SKTEVM FS84/FS85 Programming Board

NXP Semiconductors KITFS85SKTEVM FS84/FS85 Programming Board is designed to easily configure the FS8400 and FS8500 Fail-safe System Basis Chips. The KITFS85SKTEVM Programming Board features a QFN56 socket, which can accept either device. The NXP KITFS85SKTEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The device can then be removed from the socket and installed on a prototype board. For design flexibility, the OTP can be burned up to three times.  

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.