KITFS85FRDMEVM

NXP Semiconductors
771-KITFS85FRDMEVM
KITFS85FRDMEVM

製造商:

說明:
電源管理 IC 開發工具 FS84/FS85/FS66 12 V safety SBC evaluation board for automotive

庫存量: 2

庫存:
2
可立即送貨
在途量:
3
預期23/2/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,893.64 HK$1,893.64

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 40 V
1.1 V to 5 V
FS8500
FS8500
品牌: NXP Semiconductors
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935368399598
每件重量: 1.252 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

KITFS85FRDMEVM FS84/FS85 Evaluation Board

NXP Semiconductors KITFS85FRDMEVM FS84/FS85 Evaluation Board enables demonstration and validation of the FS8400 and FS8500 Fail-safe System Basis Chips. The NXP KITFS85FRDMEVM is targeted at 12V automotive applications. The KITFS85FRDMEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The KITFS85FRDMEVM Evaluation Board includes a superset device (MC33FS8530AE0S), allowing tests on all the FS8400 and FS8500 derivatives. The pre-installed FS8500 has not been programmed, allowing the user to configure the OTP for an application's needs. For design flexibility, the OTP can be burned up to 3 times. 

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.