KITFS26SKTEVM

NXP Semiconductors
771-KITFS26SKTEVM
KITFS26SKTEVM

製造商:

說明:
電源管理 IC 開發工具 KITFS26SKTEVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,931.18 HK$4,931.18

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Power Management Specialized
8 V to 40 V
FS26
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935397711598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

KITFS26SKTEVM Evaluation Board

NXP Semiconductors KITFS26SKTEVM Evaluation Board allows flexibility with the device features and takes measurements on the main part of the application. The KL25Z Freedom is connected to the KITFS26SKTEVM, and combined with the FS26 GUI software, complete configuration and control of the FS26 SBC is achievable. Furthermore, the LQFP48 socket on board enables testing or programming different samples. An FS26 SBC sample must be inserted in the socket to allow OTP programming, emulation, or evaluation.