KITFS26AEEVM

NXP Semiconductors
771-KITFS26AEEVM
KITFS26AEEVM

製造商:

說明:
電源管理 IC 開發工具 KITFS26AEEVM

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,268.32 HK$4,268.32

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Power Management Specialized
3.3 V/5 V
PFS2630AMDA0AD
品牌: NXP Semiconductors
接口類型: USB
輸出電流: 2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935397784598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

KITFS26AEEVM Evaluation Board

NXP Semiconductors KITFS26AEEVM Evaluation Board offers flexibility for all the device features and takes measurements on the main part of the application. Combining The FRDM-KL25Z (connected to the board) with the FS26 NXP GUI software enables complete configuration and control of the FS26 SBCs. The FS26 is populated on the KITFS26AEEVM board with a superset part. The FS26xx soldered on the board can be fused once, or it is possible to test as many configurations as required in Emulation mode.