FRDM-PF1550EVM

NXP Semiconductors
771-FRDM-PF1550EVM
FRDM-PF1550EVM

製造商:

說明:
電源管理 IC 開發工具 Freedom Expnsn Board PF1550 Pwr mngmnt I

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,740.30 HK$2,740.30

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Management Specialized
5 V
PF1550
PF1550
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935345677598
每件重量: 195.705 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FRDM-PF1550EVM Evaluation Board

NXP Semiconductors FRDM-PF1550EVM Evaluation Board is an easy-to-use circuit board that allows all the functions of the PF1550 Power Management ICs (PMICs). This evaluation board integrates the FRDM-KL25Z freedom board, which is used as an interface between the GUI and the PF1550 PMIC. The analog-to-digital converters (ADCs) in the KL25Z freedom board are used to monitor the regulator voltages through the GUI. NXP FRDM-PF1550EVM Evaluation Board features a single-cell Li+ battery charger, JEITA-compliant battery temperature sensing, a standard Mini-USB connector, and a USB charging connector.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.