FRDM-33926ESEVM

NXP Semiconductors
771-FRDM-33926ESEVM
FRDM-33926ESEVM

製造商:

說明:
電源管理 IC 開發工具 Freedom expansion board, 33926 H-Bridge, Brushed DC Motor Driver, 5-28V

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,134.36 HK$1,134.36

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
5 V to 40 V
MC33926
品牌: NXP Semiconductors
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935351754598
每件重量: 0.010 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

FRDM-33926ESEVM Evaluation Kit

NXP Semiconductors FRDM-33926ESEVM Evaluation Kit provides a development platform that exercises all the functions of the MC33926 H-bridge ICs. This evaluation kit is compatible with NXP's freedom development platform. The NXP FRDM-33926ESEVM kit includes reverse battery protection and a voltage regulator to supply logic-level circuitry. This evaluation kit features test points to allow signal probing and a transient voltage suppressor to handle system-level transients. The FRDM-33926ESEVM kit operates at a 5V to 28V voltage range. This evaluation kit is ideal for use in Electronic Throttle Control (ETC), Exhaust Gas Recirculation (EGR), and turbo flap control.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.