FRDM665CANFDEVB

NXP Semiconductors
771-FRDM665CANFDEVB
FRDM665CANFDEVB

製造商:

說明:
電源管理 IC 開發工具 FRDM665CANFDEVB

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,963.31 HK$2,963.31

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS: N
Development Boards
Battery Management
8 V to 16 V
MC33665A
品牌: NXP Semiconductors
接口類型: CAN, CAN FD
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935427434598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

MC33665A Evaluation Boards

NXP Semiconductors MC33665A Evaluation Boards are hardware evaluation tools in support of the MC33665A device. MC33665A Battery Management Communication Gateway and TPL Transceiver routes messages from different TPL (NXPs proprietary isolated daisy chain protocol) ports to standard communication protocols. The standard communication protocols provide compatibility with most microcontrollers available. The NXP MC33665A supports various protocols, including SPI, CAN FD, and UART.