SI8239XISO-KIT

Skyworks Solutions, Inc.
634-SI8239XISO-KIT
SI8239XISO-KIT

製造商:

說明:
電源管理 IC 開發工具

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$204.18 HK$204.18

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Gate Driver
2.5 V to 5.5 V
Si8239x
Si8239x
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 61.572 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
3B992

Si8239x Isolated Gate Driver Evaluation Kit

Skyworks Solutions Inc. Si8239x Isolated Gate Driver Evaluation Kit evaluates the Si8239x family of ISO drivers. This Si80239x evaluation kit consists of a Si8239x evaluation board and Si82394AD-IS PWM input high-side/low-side drivers. The Si80239x kit from Skyworks Solutions features screw terminals that offer quick evaluation of the key parameters, and the test points accommodate direct connections to the end system. This kit also includes jumpers to allow manual setting of the device input and bootstrap circuitry on the output if desired.