EVL8886-U-00A

Monolithic Power Systems (MPS)
946-EVL8886-U-00A
EVL8886-U-00A

製造商:

說明:
電源管理 IC 開發工具 45V Input, Dual 3A/Single 6A Output, Digital, Configurable, Synchronous Buck Converter Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.62 HK$214.62

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 45 V
3.3 V
MP8886GUT-0000
EVL8886-U-00A
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 6.4 cm x 6.4 cm x 1.8 cm
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL8886-U-00A Evaluation Board

Monolithic Power Systems (MPS) EVL8886-U-00A Evaluation Board is designed to demonstrate the capabilities of the MP8886 synchronous step-down converters. The MP8886 device can achieve up to 3A of continuous output current (IOUT) for two channels, or up to 6A of continuous IOUT for a single channel. The MP8886 converters can control the output voltage via the PMBus serial interface, and the output voltage can be set between 0.6V and 24V. The PMBus interface can also be used to configure the transition rate, switching frequency (fSW), and power-saving modes.