EVL1608-TL-00A

Monolithic Power Systems (MPS)
946-EVL1608-TL-00A
EVL1608-TL-00A

製造商:

說明:
電源管理 IC 開發工具 5.5V, 6A, Synchronous Step-Down Converter in SOT583 Package Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.62 HK$214.62

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Voltage Regulator - Switching Regulator
MP1608GTL
EVL1608-TL-00A
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 6.35 cm x 6.35 cm x 1.8 cm
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

EVL1608-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EVL1608-TL-00A Evaluation Board is designed to evaluate the MP1608 step-down switch-mode converter with built-in internal power MOSFETs. This step-down converter can achieve up to 6A of continuous output current (IOUT) from a 2.4V to 5.5V input voltage (VIN) range. The MP1608 full protection features include Over-Current Protection (OCP), current limiting with hiccup mode, and thermal shutdown. The EVL1608-TL-00A evaluation board is ideal for IP cameras, notebooks and PCs, SSD/optical modules, multi-function printers, and battery-powered devices.