MIKROE-6653

Mikroe
932-MIKROE-6653
MIKROE-6653

製造商:

說明:
電源管理 IC 開發工具 Charger 24 Click

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$156.18 HK$156.18

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
Add-On Boards
Battery Management
3.3 V, 5 V
5.1 V
MAX77751
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: GPS Trackers, Wearble Device Cradles
接口類型: GPIO
輸出電流: 1.5 A
產品類型: Power Management IC Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

Charger 24 Click

Mikroe Charger 24 Click is a compact add-on board developed to provide USB Type-C® charging for single-cell lithium-ion or lithium-polymer batteries in portable applications. The board is based on the Analog Devices MAX77751, a highly integrated autonomous charger IC featuring built-in USB Type-C detection and power management capabilities. The board features a synchronous switch-mode DC-DC converter that supports both buck and boost operations, enabling up to 3.15A of programmable charging current. The device includes adaptive input current limiting (AICL), BC1.2 and USB-C source detection, reverse-boost output capability, and Smart Power Selector™ functionality for system-first power routing. The Mikroe Charger 24 Click also features visual indicators for charging and input status, as well as simple logic control for turning the charging process on or off. The board is ideal for use in mobile point-of-sale terminals, wearable device cradles, GPS trackers, wireless headphones, power banks, portable medical devices, and mobile routers.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。